Uddannelsestilbud

VMware Mirage: Install Configure Manage [V5.0]

Information

Pris kr 15.075  Ekskl. moms
Varighed: 3 Dage
Lunch : Included
Courseware : Included
Ref: VMW_MICM5
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
This hands-on training course provides students with skills that they need to deploy a unified image management system using VMware Mirage™. After installing Mirage 5.0, students learn how to configure security, manage images, perform a Windows migration, set up endpoint protection, and perform various management functions.

 



HUSK! at du kan betale for dette kursus med PSO credit. 

Pris: 25 PSO


Mål

1. Course Introduction




  • Introductions and course logistics

  • Course objectives

     



2. Introduction to Mirage




  • Discuss the key concepts of Mirage

  • Describe how Mirage works with VMware Horizon® 6

  • Define the main Mirage user classifications

  • Discuss Mirage features and benefits

     



3. Components and Architecture




  • Identify the function of each of the Mirage solution components

  • Define the Mirage layers

  • Diagram the Mirage architecture

     



4. Installing and Configuring Mirage




  • Outline the tasks for installing and configuring Mirage

  • Discuss the process for deploying the Mirage client

  • Identify the high-level tasks for upgrading Mirage

     



5. Mirage Web Manager




  • Identify the main installation and configuration tasks for Mirage Web Manager

  • Discuss how to use Mirage Web Manager logs

  • Recognize how to configure SSL on Mirage Web Manager

     



6. Mirage Management Overview




  • Explain how to use the Mirage dashboard and transaction logs to monitor your Mirage system environment

  • Recognize the process for setting up static and dynamic centralized virtual desktop (CVD) collections

  • Explain the main Image Composer functions

  • Describe how Mirage roles are set up and used

     



7. Mirage Single Image Management




  • Diagram the layer management lifecycle

  • Explain how to set up a reference machine

  • Recognize the process for capturing and assigning base layers and application layers

     



8. Windows Migrations




  • Recognize the steps that you must take to prepare your environment for a Windows migration

  • Identify the steps for performing a Windows migration

  • Explain how you can monitor the Windows migration process

  • Describe the difference between in-place and replacement migrations

  • Illustrate the processes by which a migration happens

  • Discuss the ways that you can troubleshoot a migration

     



9. Endpoint Protection with Mirage




  • Discuss the backup capabilities of Mirage and how upload policies are used to define backup parameters

  • Explain the Mirage endpoint disaster recovery options

     



10. Working with the Mirage File Portal




  • Explain the process for configuring the Mirage file portal

  • Recognize how to configure end-user CVD mapping

  • Describe how to access files using the Mirage file portal

  • Recognize how to browse and view files in the Mirage file portal

     



11. Mirage Security




  • Recognize the architecture and components of the Mirage Gateway server and how they interact

  • Identify tasks for performing SSL configuration on a Mirage system

  • Explain how to configure Mirage load balancing


Offentligt

Experienced system administrators and system integrators responsible for deploying Mirage.


Forkundskaber


  • Ability to use VMware vSphere® Client™ to view the state of virtual machines, datastores, and networks

  • Experience accessing the guest operating system from the VMware vCenter Server™ virtual machine console

  • Ability to navigate Windows 7, Windows 8.1, and Windows Server 2008.


Program


  • Describe the key concepts of Mirage

  • Recognize how Mirage fits into the VMware end-user computing vision

  • Identify the main Mirage use classifications

  • Define the function of each of the Mirage solution components

  • Install, configure, and upgrade Mirage

  • Identify the tasks for SSL configuration on a Mirage system

  • Discuss the management functions available in the Mirage Management console

  • Deploy Mirage to endpoints

  • Explain the tasks for capturing and assigning base layers and application layers

  • Describe methods for performing disaster recovery with Mirage

  • Outline how to plan and perform a mass hardware migration with Mirage

  • Recognize how the file portal is set up and used


© 2018 Segment - Arrow ECS. All rights reserved.