Uddannelsestilbud

Developing IBM Lotus Domino 8.5.2 Applications: Intermediate XPage Design - SPVC

Information

Pris kr 6.400  Ekskl. moms
Varighed: 3 Dage
Courseware : Included
Ref: D8P53G
Delivery Type Self Paced Training

Sessionsdatoer

På anmodning. Kontakt os venligst

Purchase

    BUY Now
    kr 6.400  Ekskl. moms

    Ekskl. moms

Disse oplysninger findes også beregnet for intra-virksomhedsuddannelsen. Tøv ikke med at kontakte os for at få flere oplysninger

Beskrivelse

There is no live instructor for this course, so it may not be appropriate for students who require the guidance of a live instructor. In such cases, students should consider the alternative versions of this course:




  • Classroom delivery: Developing IBM Lotus Domino 8.5.2 Applications: Intermediate XPage Design (D8L53)



Overview :



This course is designed for experienced application developers who have developed basic IBM Lotus Domino XPage applications and who need to create advanced applications using XPages.



Attendees will be able to use the features and functions of IBM Lotus Domino Designer 8.5.2 to analyze their project needs and determine whether to use form-based architecture to the XPage-based architecture, plan and style user interface enhancements, integrate their XPage application with multiple databases, and debug an existing XPage application.



If you are enrolling in a Self Paced Virtual Classroom or Web Based Training course, before you enroll, please review the Self-Paced Virtual Classes and Web-Based Training Classes on our Terms and Conditions page, as well as the system requirements, to ensure that your system meets the minimum requirements for this course.



http://www.ibm.com/training/terms

Formål

They will be able to use the features, functions, and procedures in IBM Lotus Domino Designer 8.5.2 to:




  • Perform an analysis between the form-based architecture to the XPage-based architecture

  • Review the results of the analysis to determine the best implementation method

  • Plan and style user interface enhancements

  • Integrate the XPage application with multiple databases

  • Describe advanced XPage features

  • Debug an XPage application

Målgruppe

The target audience for this expert course is application developers who are experienced with developing basic IBM Lotus Domino XPage applications and who need to create advanced applications using Xpages

Forudsætninger

You should have




  • Prior experience developing Lotus Domino XPage applications and working knowledge of JavaScript language.



In addition, a student who attends this class should have attended either Fundamentals for IBM Lotus Domino 8.5.1 Application Development (D8L51)

Program

Lesson 1: XPages and Forms Architecture



Topic 1A: An Overview of Architectures




  • Forms-based application architecture

  • XPage application architecture



Topic 1B: Comparing architectures




  • Comparing Architecture

  • Planning your application's navigation

  • Comparing Available Features

  • Comparing Security Features



Lesson 2: Designing the XPage application



Topic 2A: Analyze the results of the comparison of architectures




  • Determining Features

  • Analyzing Requirements

  • Determine Enhancements Based on User Requirements



Topic 2B: Determine the Implementation Method



Converting the application



Integrating the application



Developing a new application



Lesson 3: User Interface Enhancements



Topic 3A: Styling a user interface for the application




  • Working with CSS frameworks



Topic 3B: Planning and implementing reusable (custom) controls



Topic 3C Integrating themes



Lesson 4: Enhanced Controls



Topic 4A: Repeat controls




  • Overview of the control

  • Comparing and contrasting with the View control

  • Implementing a repeat control



Topic 4B: Validation enhancements




  • Overview

  • Client-side versus Server-side

  • JavaScript converters

  • Regular Expressions

  • Active Content Filtering



Topic 4C: Error Management




  • Providing a graceful failure

  • Showing the error page



Lesson 5: Data Integration



Topic 4A: Integrating data sources




  • Applying data sources

  • Connecting multiple Domino applications



Topic 4B: Distinguishing the scope of the variable




  • Working with the scope of the variable



Lesson 6: Advanced Features



Topic 5A: Integrating workflow




  • Integrate existing agents

  • Utilizing JavaScript libraries for workflow



Topic 5B: Working with advanced features




  • Working with Dojo controls

  • Using the XPage event mode

© 2018 VALit Aps - Arrow ECS. All rights reserved.