Uddannelsestilbud

Developing IBM Lotus Domino 8.5.2 Applications Intermediate XPage Design

Information

Pris kr 18.000  Ekskl. moms
Varighed: 3 Dage
Lunch : Included
Courseware : Included
Ref: D8L53G
Delivery Type Classroom

Sessionsdatoer

Disse oplysninger findes også beregnet for intra-virksomhedsuddannelsen. Tøv ikke med at kontakte os for at få flere oplysninger

Beskrivelse

This three-day instructor-led course is designed for this course is experienced application developers who have developed basic IBM Lotus Domino XPage applications and who need to create advanced applications using XPages.



You will be able to use the features and functions of IBM Lotus Domino Designer 8.5.2 to analyze their project needs and determine whether to use form-based architecture to the XPage-based architecture, plan and style user interface enhancements, integrate their XPage application with multiple databases, and debug an existing XPage application.

Formål

After you complete this course, you will be able to use the features, functions, and procedures in IBM Lotus Domino Designer 8.5.2 to:




  • Perform an analysis between the form-based architecture to the XPage-based architecture

  • Review the results of the analysis to determine the best implementation method

  • Plan and style user interface enhancements

  • Integrate the XPage application with multiple databases

  • Describe advanced XPage features

  • Debug an XPage application

Målgruppe

This expert course is for application developers who are experienced with developing basic IBM Lotus Domino XPage applications and who need to create advanced applications using Xpages.

Forudsætninger

You should have




  • Prior experience developing Lotus Domino XPage applications and working knowledge of JavaScript language.

  • Attended either Fundamentals for IBM Lotus Domino 8.5.1 Application Development (D8L51) or Creating a XPage Application in IBM Lotus Notes Workshop (D8W55)

Program

Lesson 1:XPages and Forms Architecture




  • Topic 1A: An Overview of Architectures

  • Forms-based application architecture

  • XPage application architecture

  • Topic 1B: Comparing architectures

  • Comparing Architecture

  • Planning your application's navigation

  • Comparing Available Features

  • Comparing Security Features



Lesson 2: Designing the XPage application




  • Topic 2A: Analyze the results of the comparison of architectures

  • Determining Features

  • Analyzing Requirements

  • Determine Enhancements Based on User Requirements

  • Topic 2B: Determine the Implementation Method

  • Converting the application

  • Integrating the application

  • Developing a new application



Lesson 3: User Interface Enhancements




  • Topic 3A: Styling a user interface for the application

  • Working with CSS frameworks

  • Topic 3B: Planning and implementing reusable (custom) controls

  • Topic 3C Integrating themes



Lesson 4: Enhanced Controls




  • Topic 4A: Repeat controls

  • Overview of the control

  • Comparing and contrasting with the View control

  • Implementing a repeat control

  • Topic 4B: Validation enhancements

  • Overview

  • Client-side versus Server-side

  • JavaScript converters

  • Regular Expressions

  • Active Content Filtering

  • Topic 4C: Error Management

  • Providing a graceful failure

  • Showing the error page



Lesson 5: Data Integration




  • Topic 4A: Integrating data sources

  • Applying data sources

  • Connecting multiple Domino applications

  • Topic 4B: Distinguishing the scope of the variable

  • Working with the scope of the variable



Lesson 6: Advanced Features




  • Topic 5A: Integrating workflow

  • Integrate existing agents

  • Utilizing JavaScript libraries for workflow

  • Topic 5B: Working with advanced features

  • Working with Dojo controls

  • Using the XPage event mode

© 2018 VALit Aps - Arrow ECS. All rights reserved.