Uddannelsestilbud

VMware Mirage: Install Configure Manage [V5.0]

Information

Pris kr 16.350  Ekskl. moms
Varighed: 3 Dage
Lunch : Included
Courseware : Included
Ref: VMW_MICM5
Delivery Type

Sessionsdatoer

Disse oplysninger findes også beregnet for intra-virksomhedsuddannelsen. Tøv ikke med at kontakte os for at få flere oplysninger

Beskrivelse

This hands-on training course provides students with skills that they need to deploy a unified image management system using VMware Mirageâ„¢. After installing Mirage 5.0, students learn how to configure security, manage images, perform a Windows migration, set up endpoint protection, and perform various management functions.

Formål


  • Describe the key concepts of Mirage

  • Recognize how Mirage fits into the VMware end-user computing vision

  • Identify the main Mirage use classifications

  • Define the function of each of the Mirage solution components

  • Install, configure, and upgrade Mirage

  • Identify the tasks for SSL configuration on a Mirage system

  • Discuss the management functions available in the Mirage Management console

  • Deploy Mirage to endpoints

  • Explain the tasks for capturing and assigning base layers and application layers

  • Describe methods for performing disaster recovery with Mirage

  • Outline how to plan and perform a mass hardware migration with Mirage

  • Recognize how the file portal is set up and used

Målgruppe

Experienced system administrators and system integrators responsible for deploying Mirage

Forudsætninger


  • Ability to use VMware vSphere® Clientâ„¢ to view the state of virtual machines, datastores, and networks

  • Experience accessing the guest operating system from the VMware vCenter Serverâ„¢ virtual machine console

  • Ability to navigate Windows 7, Windows 8.1, and Windows Server 2008.

Program

1.Course Introduction



  • Introductions and course logistics

  • Course objectives


2.Introduction to Mirage



  • Discuss the key concepts of Mirage

  • Describe how Mirage works with VMware Horizon® 6

  • Define the main Mirage user classifications

  • Discuss Mirage features and benefits


3.Components and Architecture



  • Identify the function of each of the Mirage solution components

  • Define the Mirage layers

  • Diagram the Mirage architecture


4.Installing and Configuring Mirage



  • Outline the tasks for installing and configuring Mirage

  • Discuss the process for deploying the Mirage client

  • Identify the high-level tasks for upgrading Mirage


5.Mirage Web Manager



  • Identify the main installation and configuration tasks for Mirage Web Manager

  • Discuss how to use Mirage Web Manager logs

  • Recognize how to configure SSL on Mirage Web Manager


6.Mirage Management Overview



  • Explain how to use the Mirage dashboard and transaction logs to monitor your Mirage system environment

  • Recognize the process for setting up static and dynamic centralized virtual desktop (CVD) collections

  • Explain the main Image Composer functions

  • Describe how Mirage roles are set up and used


7.Mirage Single Image Management



  • Diagram the layer management lifecycle

  • Explain how to set up a reference machine

  • Recognize the process for capturing and assigning base layers and application layers


8.Windows Migrations



  • Recognize the steps that you must take to prepare your environment for a Windows migration

  • Identify the steps for performing a Windows migration

  • Explain how you can monitor the Windows migration process

  • Describe the difference between in-place and replacement migrations

  • Illustrate the processes by which a migration happens

  • Discuss the ways that you can troubleshoot a migration


9.Endpoint Protection with Mirage



  • Discuss the backup capabilities of Mirage and how upload policies are used to define backup parameters

  • Explain the Mirage endpoint disaster recovery options


10.Working with the Mirage File Portal



  • Explain the process for configuring the Mirage file portal

  • Recognize how to configure end-user CVD mapping

  • Describe how to access files using the Mirage file portal

  • Recognize how to browse and view files in the Mirage file portal


11.Mirage Security



  • Recognize the architecture and components of the Mirage Gateway server and how they interact

  • Identify tasks for performing SSL configuration on a Mirage system

  • Explain how to configure Mirage load balancing

 

© 2020 VALit Aps - Arrow ECS. All rights reserved.