CÓDIGO: IS680G
DURACIÓN: 24 Hours (3 días)
Precio: €1.700,00
Do you need to combat advanced threats? Do you need to protect web applications? This course focuses on advanced configuration and administration of the IBM Network Protection (XGS) appliance. Learn how XGS uses X-Force, PAM, Injection Logic Engine, and other tools to prevent attacks. You also learn how to use APIs to interact with the appliance, implement SNMP, set up a high availability configuration, and migrate policies from the IBM Network IPS appliance to XGS. Troubleshooting techniques are also taught.
This course is designed for security administrators, security analysts, security technical architects, offense managers, network administrators, professional services using IPS solutions, and IPS administrators.
Before taking this course, make sure that you have the following skills:
Before attending this course, you should be proficient in using the Network Protection local management interface or attend IBM Security Network Protection Administration and Configuration (IS671G).
Unit 1: Protecting against various attacks
Unit 2: Protecting web applications using the PAM Injection Logic Engine (ILE)
Unit 3: Web application protection and the OWASP Top 10 Project
Unit 4: Combating advanced persistent threat attacks
Unit 5: Combating mutated attacks
Unit 6: Using an API to interact with XGS appliances
Unit 7: Implementing SNMP
Unit 8: Troubleshooting techniques
Unit 9: Implementing high availability using XGS
Unit 10: Migrating IBM Network IPS (GX) policies to IBM Network Protection (XGS)