CÓDIGO: ZL1_P8252
DURACIÓN: 5 días
Precio: €2.100,00
IBM Cognos TM1: Design and Develop Models in Performance Modeler (V10.2) is an intermediate instructor-led course. This offering will teach modelers how to build a complete model in TM1 mainly using the Performance Modeler tool. Through a series of lectures and hands-on exercises, students will learn how to create and customize dimensions and cubes, import and link data, and build and maintain applications.
Note: This training was developed using IBM Cognos TM1 10.2 but is applicable to both IBM Cognos TM1 v10.2 and IBM Planning Analytics.
Please refer to Course Overview for description information.
This intermediate course is for modelers.
You should have:
It is recommended that you complete course IBM Cognos TM1: Interact with Data (V10.2) WBT.
Overview of IBM Cognos TM1
Create and Customize Dimensions
Create and Customize Cubes
Import Data
Share Data Across Cubes with Links
Complete the Income Statement Model
Create Applications
Additional Modeling Techniques
Convert Currencies
Model Data with Architect
Model for Different Fiscal Requirements
Contribute to Planning Applications (Optional)
Integrate with IBM Cognos BI (Optional)
Administer IBM Cognos Insight (Optional)
Additional Workshop (Optional)
Optimize and Tune Models (Optional)
Identify Common Data Structures (Optional)
Customize Business Rules (Optional)
Optimize Rule Performance (Optional)
Prior to enrolling, IBM Employees must follow their Division/Department processes to obtain approval to attend this public training class. Failure to follow Division/Department approval processes may result in the IBM Employee being personally responsible for the class charges.
GBS practitioners that use the EViTA system for requesting external training should use that same process for this course. Go to the EViTA site to start this process: http://w3.ibm.com/services/gbs/evita/BCSVTEnrl.nsf
Once you enroll in a GTP class, you will receive a confirmation letter that should show:
The current GTP list price
The 20% discounted price available to IBMers. This is the price you will be invoiced for the class.