L’offre de formation

AIX Network Installation Management Concepts and Configuration

Information

Prix 1 590 € HT
Durée : 2 Jours
Ref : AN22G
Type de Formation Click on a delivery method to see details :

Dates de sessions

Voir les sessions pour d'autres pays
    Sur demande. Merci de nous contacter.
Cette formation est également disponible en formule intraentreprise ; n'hésitez pas à nous consulter pour en savoir plus.

Description

The primary goal of this course is to provide you with a working knowledge of the fundamental capabilities of the Network Installation Management (NIM) facility of the AIX 7.1 operating system. This course uses a combination of instructor lecture and machine exercises to provide you with practical background knowledge of the topics covered.

Objectifs


  • Explain key NIM concepts and terminology

  • Display NIM-related information

  • Set up a NIM master

  • Perform a base AIX (RTE) install

  • Define and use several types of NIM objects

  • Perform an automated install

  • Create and use mksysb resource

  • Maintain lpp_source and SPOT resources

  • Update NIM clients

Public

This course is appropriate for anyone with system administrative duties installing and managing an AIX operating system in a multiuser POWER (System p) environment.

Pré-requis

You should have:




  • Basic knowledge regarding AIX systems administration

  • Basic knowledge regarding the use of HMC V7 to manage POWER-based managed systems



The following course will provided the needed skills for this course:




  • Power Systems for AIX I: LPAR Configuration and Planning (AN11G)

  • Power Systems for AIX II: AIX Implementation and Administration (AN12G)

Programme

Day 1

  • Welcome
  • Unit 1: NIM overview
  • Exercise 1: NIM overview
  • Unit 2: Setting up the NIM master
  • Exercise 2: Setting up the NIM master
  • Unit 3: RTE installation
  • Exercise 3: RTE installation
  • Unit 4: Defining additional base install resources

Day 2

  • Exercise 4: Defining additional base install resources
  • Unit 5: NIM client backups and restores
  • Exercise 5: NIM client backups and restores
  • Unit 6: Managing the lpp_source and the SPOT resources
  • Exercise 6: Managing the lpp_source and the SPOT resources
  • Unit 7: NIM client updates
  • Exercise 7: NIM client updates

© 2021 IRIDIS - Arrow ECS. All rights reserved.