L’offre de formation

Hardware Management Console (HMC) for Power Systems with IBM i

Information

Prix 1 610 € HT
Durée : 2 Jours
Ref : OL52G
Type de Formation Click on a delivery method to see details :

Dates de sessions

Voir les sessions pour d'autres pays
Date Localisation
  • Paris
    1 610 € HT
  • Virtual Classroom
    1 610 € HT
  • Paris
    1 610 € HT
  • Virtual Classroom
    1 610 € HT
Cette formation est également disponible en formule intraentreprise ; n'hésitez pas à nous consulter pour en savoir plus.

Description

This course is designed to familiarize the student with functions of the HMC using lecture and lab exercises.

Objectifs


  • Install an HMC and go through the setup wizard

  • Connect the HMC to a managed system

  • Create and manage partitions manually or with a .sysplan

  • Manage the HMC including updating code for the HMC and firmware in the managed system

Public

This is an intermediate course for IBM, IBM Business Partners, and customers that have a need for HMC operations and management.

Pré-requis

There are no prerequisites for this course.

Programme

Day 1

  • Welcome
  • Unit 1: Introduction to the Hardware Management Console
  • Unit 2: Setting up and configuring the HMC
  • Exercise 1: eLab access, installation, and navigation
  • Unit 3: System management
  • Exercise 2: Managed server tasks and navigation

Day 2

  • Unit 4: System plans
  • Exercise 3: Working with system plans
  • Unit 5: HMC management
  • Exercise 4: HMC management
  • Unit 6: Service management
  • Unit 7: Updates to the HMC and firmware
  • Exercise 5: Fixes
  • Unit 8: Advanced functions for the HMC
  • Exercise 6: Secure Shell, remote 5250, and ASM
  • Exercise 7: Create a simple LPAR and partition tasks
  • Unit 9: New enhancements

© 2021 IRIDIS - Arrow ECS. All rights reserved.