L’offre de formation

Power Systems for AIX I: LPAR Configuration and Planning

Information

Prix 2 390 € HT
Durée : 3 Jours
Ref : AN11G
Type de Formation Click on a delivery method to see details :

Dates de sessions

Voir les sessions pour d'autres pays
Date Localisation
  • Paris
    2 390 € HT
  • Virtual Classroom
    2 390 € HT
Cette formation est également disponible en formule intraentreprise ; n'hésitez pas à nous consulter pour en savoir plus.

Description

Learn how to perform system administration in a Power Systems environment. Learn about the features of PowerVM Editions and how to configure and manage LPARs running AIX V7 or Linux using the Hardware Management Console (HMC).

Objectifs

  • Describe important concepts that are associated with managing POWER processor-based systems, such as logical partitioning, dynamic partitioning, virtual devices, virtual processors, virtual consoles, virtual local area network (VLAN), and shared processors
  • Describe the features of the PowerVM editions
  • Describe the functions provided by the HMC
  • Configure and manage the HMC, including users and permissions, software, start and shutdown, remote access features, network configuration, security features, HMC backup and restore options, and the HMC reload procedure
  • Describe the rules that are associated with allocating resources, including dedicated processors, processing units for Micro-Partitioning, memory, physical and virtual I/O for AIX and Linux partitions
  • Configure and manage LPARs by using the HMC graphical user interface (GUI) and HMC commands
  • Power on and power off the Power Systems server
  • Use the HMC to back up and restore partition data
  • Perform dynamic LPAR operations (DLPAR)

Public

This course is appropriate for system administrators, technical support individuals, and IBM business partners who implement LPARs on IBM Power Systems.

Pré-requis

This introductory course does not require any logical partitioning experience.



General TCP/IP knowledge is strongly recommended. This prerequisite can be met by attending TCP/IP for AIX System Administrators (AN21G).

Programme

Day 1

  • Welcome
  • Unit 1: Introduction to partitioning
  • Exercise 1: Introduction to partitioning
  • Unit 2: Hardware system overview
  • Exercise 2: System hardware components
  • Unit 3: Hardware Management Console

Day 2

  • Unit 3: Hardware Management Console (continued)
  • Exercise 3: Exploring the HMC V8 interface
  • Unit 4: Hardware Management Console maintenance
  • Exercise 4: HMC and managed system maintenance
  • Unit 5: System power management
  • Exercise 5: System power management
  • Unit 6: Planning and configuring logical partitions

Day 3

  • Unit 6: Planning and configuring logical partitions (continued)
  • Exercise 6: Configuring logical partitions
  • Unit 7: Partition operations
  • Exercise 7: Partition operations
  • Unit 8: Dynamic LPAR operations
  • Exercise 8: Dynamic LPAR operations

Options

Cours magistral avec travaux pratiques sur IBM Power Systems.

© 2021 IRIDIS - Arrow ECS. All rights reserved.