L’offre de formation

TCP/IP for z/OS: Diagnostics and Debugging
Information
Prix | 3 100 € HT |
Durée : | 4 Jours |
Ref : | NW79G |
Type de Formation | Présentiel |
Dates de sessions
Voir les sessions pour d'autres pays
Sur demande. Merci de nous contacter.
Cette formation est également disponible en formule intraentreprise ; n'hésitez pas à nous consulter pour en savoir plus.
Description
This course is designed to give you the skill required to diagnose and debug TCP/IP problems when operating on z/OS. This skill consists in developing knowledge of commands and tools together with a methodology in tackling TCP/IP problems.
The lab activity and paper projects provide an opportunity to debug real problems.
Objectifs
- Learn what commands are useful in a z/OS environment to control TCP/IP resources, the TELNET application, and debug TCP/IP simple network problems
- Learn which trace types (packet, TELNET, FTP, and so forth) are available in a z/OS environment and know:
- What kind of information can be found in a trace
- When to activate a trace
- How to activate a trace
- How to interpret a trace (for the packet trace there is a dedicated topic)
- Use the proper diagnostic technique to approach TCP/IP problems
- Describe the Syslog function in the UNIX environment and know how to configure the /etc/syslog.conf file
- Understand how to handle and modify the translate tables used by many TCP/IP applications that connect to remote systems which use ASCII character coding
- Activate and interpret several trace types, and debug some real problems which involve the use of various application protocols.
Public
This intermediate course is for anyone who works on TCP/IP networks and provides support in the resolution of communication problems on z/OS.
Pré-requis
You should have:
- Completed TCP/IP for z/OS Implementation Workshop (CB695)
- Knowledge of z/OS.
Programme
Day 1
- Welcome
- Unit 1: Introduction
- Unit 2: TCP/IP commands and utilities
- Exercise 1: TCP/IP commands and lab discovery
- Unit 3: TCP/IP traces
- Unit 4: Using IPCS with TCP/IP traces
- Exercise 2: Packet trace
- Exercise 3: OSA diagnosis lab
Day 2
- Unit 5: IP data flows
- Unit 6: Telnet
- Exercise 4: Telnet problems
- Unit 7: SyslogD and application traces
- Unit 8: FTP
- Exercise 5: FTP client
- Exercise 6: FTP server
Day 3
- Unit 8: FTP (continued)
- Unit 9: Debugging techniques
- Exercise 7: Problem Diagnosis (problem 1)
- Exercise 7: Problem Diagnosis (problem 2)
- Exercise 7: Problem Diagnosis (problem 3)
- Exercise 7: Problem Diagnosis (problem 4)
- Exercise 7: Problem Diagnosis (problem 5)
Day 4
- Unit 10: OMPRoute
- Exercise 8: OMPRoute
- Exercise 9: Storage usage
- Unit 11: Dump verification
- Exercise 10: Dump verification