L’offre de formation

TCP/IP for z/OS Implementation Workshop
Information
Prix | 3 875 € HT |
Durée : | 5 Jours |
Ref : | CB69G |
Type de Formation | Présentiel |
Dates de sessions
Voir les sessions pour d'autres pays
Sur demande. Merci de nous contacter.
Cette formation est également disponible en formule intraentreprise ; n'hésitez pas à nous consulter pour en savoir plus.
Description
This course is designed to provide the skills for basic implementation and customization of TCP/IP on z/OS.
Objectifs
- Describe IBM's z/OS TCP/IP product offering
- Describe the installation requirements and system customization for the z/OS TCP/IP implementation
- Define network interface attachments that produce connectivity for z/OS TCP/IP communications
- Construct TCP/IP configuration statements for z/OS to allow operation and connectivity to an existing TCP/IP network
- Configure TCP/IP for z/OS for basic communications functions
- Construct TCP/IP configuration statements for z/OS for selected TCP/IP application protocols services
Public
This intermediate course is for the Information Systems communications professional who is planning to install TCP/IP for z/OS and for TCP/IP users who are interested in installing and customizing IBM's TCP/IP product in interoperability environments and main applications.
Pré-requis
You should understand:
- basic concepts and architecture of TCP/IP and the TCP/IP protocols.
You should be familiar with:
- z/OS systems and networking operations, and be familiar with z/OS UNIX Services configuration and usage.
You should also have a basic knowledge of data communications.
Programme
Day 1
- Welcome
- Unit 1 - TCP/IP for z/OS introduction
- Unit 2 - z/OS system prerequisites for TCP/IP
- Unit 3 - Basic customization
Day 2
- Unit 4 - Network interfaces
- Unit 5 - Name services
Day 3
- Unit 6 - OMPRoute
- Unit 7 - Telnet
Day 4
- Unit 8 - Enterprise Extender
- Unit 9 - SyslogD
- Unit 10 - FTP
Day 5
- Unit 11 - SMTP