Arrow Education reçoit la certification QUALIOPI
La certification QUALIOPI permet à nos clients de faire financer les formations de leurs collaborateurs par les organismes financeurs.
CODE: ZL1_P8105
DURÉE: 4 Jours
PRIX H.T.: €2 800,00
IBM Cognos Planning Contributor: Develop Applications (V10.1) is a four-day, instructor-led course in which participants will learn to build, administer, and deploy Planning Contributor applications through IBM Cognos Planning Administrator. In particular, participants will learn how to develop the Planning Contributor application (based on a Cognos 10 Planning - Analyst model), manage security using the Cognos security model, perform administrative tasks, such as importing and publishing data, and deploy the application to the Cognos portal. They will also learn how to create events using Cognos Event Studio, which will monitor changes in published Planning data. This course also contains a case study that helps participants further develop their skills as they create and administer a Contributor application.
Please refer to Course Overview for description information.
This intermediate course is for Modelers.
You should have:
Introduction to IBM Cognos Planning - Administrator
Build a Contributor Application
IBM Cognos Planning - Analyst model
Manage Workflow and Web Application Activities
Apply Security
Administer Applications
Manage Data
Use Extensions
Automate Applications
Consume Planning Data in Cognos BI
Case Study
Use the Contributor Add-in for Excel
(Optional)
Move Data Between Planning Analyst and Planning Contributor (Optional)
Translate a Contributor Application (Optional)
Prior to enrolling, IBM Employees must follow their Division/Department processes to obtain approval to attend this public training class. Failure to follow Division/Department approval processes may result in the IBM Employee being personally responsible for the class charges.
GBS practitioners that use the EViTA system for requesting external training should use that same process for this course. Go to the EViTA site to start this process: http://w3.ibm.com/services/gbs/evita/BCSVTEnrl.nsf
Once you enroll in a GTP class, you will receive a confirmation letter that should show:
The current GTP list price
The 20% discounted price available to IBMers. This is the price you will be invoiced for the class.