Training Offering

AIX Network Installation Management Concepts and Configuration

Information

Price £1,190 before tax
Length: 2 Days
Lunch : Included
Courseware : Included
Course code: AN22G
Delivery Type Click on a delivery method to see details :

Session dates

See sessions for other countries
Date Location
  • Dublin - Arrow ECS
    £1,190 before tax
  • Harrogate - Arrow ECS
    £1,190 before tax
  • London (Arrow)
    £1,190 before tax
  • Virtual Classroom
    £1,190 before tax
This training is also available as onsite training. Feel free to contact us for more information.

Description

The primary goal of this course is to provide you with a working knowledge of the fundamental capabilities of the Network Installation Management (NIM) facility of the AIX 7.1 operating system. This course uses a combination of instructor lecture and machine exercises to provide you with practical background knowledge of the topics covered.

Objectives


  • Explain key NIM concepts and terminology

  • Display NIM-related information

  • Set up a NIM master

  • Perform a base AIX (RTE) install

  • Define and use several types of NIM objects

  • Perform an automated install

  • Create and use mksysb resource

  • Maintain lpp_source and SPOT resources

  • Update NIM clients

Participants

This course is appropriate for anyone with system administrative duties installing and managing an AIX operating system in a multiuser POWER (System p) environment.

Prerequisite(s)

You should have:




  • Basic knowledge regarding AIX systems administration

  • Basic knowledge regarding the use of HMC V7 to manage POWER-based managed systems



The following course will provided the needed skills for this course:




  • Power Systems for AIX I: LPAR Configuration and Planning (AN11G)

  • Power Systems for AIX II: AIX Implementation and Administration (AN12G)

Programme

Day 1

  • Welcome
  • Unit 1: NIM overview
  • Exercise 1: NIM overview
  • Unit 2: Setting up the NIM master
  • Exercise 2: Setting up the NIM master
  • Unit 3: RTE installation
  • Exercise 3: RTE installation
  • Unit 4: Defining additional base install resources

Day 2

  • Exercise 4: Defining additional base install resources
  • Unit 5: NIM client backups and restores
  • Exercise 5: NIM client backups and restores
  • Unit 6: Managing the lpp_source and the SPOT resources
  • Exercise 6: Managing the lpp_source and the SPOT resources
  • Unit 7: NIM client updates
  • Exercise 7: NIM client updates

Options

Roadmaps that reference this course are:



•    AIX Users and System Administration

 


© 2020 Orb Data - Arrow ECS. All rights reserved.