Training Offering

Hardware Management Console (HMC) for Power Systems with IBM i
Information
Price | £1,190 before tax |
Length: | 2 Days |
Lunch : | Included |
Courseware : | Included |
Course code: | OL52G |
Delivery Type | Click on a delivery method to see details : |
Session dates
See sessions for other countries
On request. Please contact us.
This training is also available as onsite training. Feel free to contact us for more information.
Description
This course is designed to familiarize the student with functions of the HMC using lecture and lab exercises.
Objectives
- Install an HMC and go through the setup wizard
- Connect the HMC to a managed system
- Create and manage partitions manually or with a .sysplan
- Manage the HMC including updating code for the HMC and firmware in the managed system
Participants
This is an intermediate course for IBM, IBM Business Partners, and customers that have a need for HMC operations and management.
Prerequisite(s)
There are no prerequisites for this course.
Programme
Day 1
- Welcome
- Unit 1: Introduction to the Hardware Management Console
- Unit 2: Setting up and configuring the HMC
- Exercise 1: eLab access, installation, and navigation
- Unit 3: System management
- Exercise 2: Managed server tasks and navigation
Day 2
- Unit 4: System plans
- Exercise 3: Working with system plans
- Unit 5: HMC management
- Exercise 4: HMC management
- Unit 6: Service management
- Unit 7: Updates to the HMC and firmware
- Exercise 5: Fixes
- Unit 8: Advanced functions for the HMC
- Exercise 6: Secure Shell, remote 5250, and ASM
- Exercise 7: Create a simple LPAR and partition tasks
- Unit 9: New enhancements
Course type
Roadmaps that reference this course are:
• System Administrator
• System Operator
• Virtualization