Training Offering

z/OS UNIX System Services Implementation

Information

Price £2,975 before tax
Length: 4.5 Days
Course code: OP25G
Delivery Type Classroom

Session dates

See sessions for other countries
Date Location
  • London (Arrow)
    £2,975 before tax
This training is also available as onsite training. Feel free to contact us for more information.

Description

This course is designed to provide you with the skills required to install and customize z/OS UNIX (full name z/OS UNIX System Services), and to manage and monitor the z/OS UNIX environment.

Objectives


  • Execute the tasks required to prepare a z/OS installation for implementing z/OS UNIX

  • Execute the tasks to install the z/OS UNIX software features

  • Use the information provided in this class to perform the basic customization necessary to fully implement the z/OS UNIX kernel, the file system, the shell and utilities, and z/OS UNIX applications

  • Put in place the RACF security required for z/OS UNIX resources and applications

  • Make appropriate definitions for the activation of TCP/IP sockets by z/OS UNIX

  • Identify and use the processes and data required for monitoring and tuning the z/OS UNIX environment

Participants

This is an intermediate course for experienced data professionals such as z/OS system programmers, who are responsible for the installation and maintenance of z/OS UNIX.

Prerequisite(s)

You should have:




  • a basic knowledge of z/OS UNIX as provided in the course Introducing z/OS UNIX Services (OP05)

Programme

Day 1

  • Welcome
  • Unit 1: z/OS UNIX implementation overview
  • Unit 2: z/OS UNIX services initial installation
  • Exercise 1: Move from default to full mode function
  • Exercise 2: IPL in full function mode and enable a nonvolatile root HFS
  • Unit 3: File system customization

Day 2

  • Exercise 3: Customizing the file system
  • Unit 4: Security customization
  • Exercise 4: Defining and managing UNIX users, OMVS security

Day 3

  • Unit 5: Shell customization
  • Exercise 5: UNIX System Services and shell customization
  • Unit 6: Customizing applications, daemons, and servers
  • Exercise 6: UNIX processes
  • Exercise 7: Access control list and enhanced ASCII support (optional)

Day 4

  • Unit 7: File system management and system maintenance
  • Exercise 8: Managing HFS and zFS data sets
  • Unit 8: Managing z/OS UNIX operations
  • Unit 9: Exploiting TCP/IP with z/OS UNIX
  • Exercise 9: Managing z/OS UNIX

Course type

Roadmaps that reference this course are:



•    z/OS UNIX® Services and WebSphere

•    z/OS UNIX® System Services, Websphere and SAP


© 2020 Orb Data - Arrow ECS. All rights reserved.