Training Offering

Junos Intermediate Routing

Information

Price £1,295 before tax
Length: 2 Days
Lunch : Included
Courseware : Included
Course code: JUN_JIR
Delivery Type Classroom

Session dates

See sessions for other countries
Date Location
  • Dublin - Arrow ECS
    £1,295 before tax
  • London - Dowgate Hill
    £1,295 before tax
  • Virtual Classroom
    £1,295 before tax
  • Dublin - Arrow ECS
    £1,295 before tax
  • London - Dowgate Hill
    £1,295 before tax
  • Virtual Classroom
    £1,295 before tax
  • Dublin - Arrow ECS
    £1,295 before tax
  • London - Dowgate Hill
    £1,295 before tax
  • Virtual Classroom
    £1,295 before tax
This training is also available as onsite training. Feel free to contact us for more information.

Description

This two-day course provides students with intermediate routing knowledge and configuration examples.


The course includes an overview of protocol-independent routing features, load balancing and filter-based forwarding, OSPF, BGP, IP tunneling, and high availability (HA) features.


Through demonstrations and hands-on labs, students will gain experience in configuring and monitoring the Junos OS and monitoring device operations.


This course uses Juniper Networks vSRX Series Services Gateways for the hands-on component, but the lab environment does not preclude the course from being applicable to other Juniper hardware platforms running the Junos OS.


This course is based on Junos OS Release 18.2R1.9


Junos Intermediate Routing (JIR) is an intermediate-level course.


Relevant Juniper Product


• Automation
• Junos OS
• M Series
• MX Series
• PTX Series
• QFX Series
• SRX Series
• T Series
• Service Provider Routing and Switching Track
• Enterprise Routing and Switching Track
• Instructor-Led training 


Objectives

• Describe typical uses of static, aggregate, and generated routes.
• Configure and monitor static, aggregate, and generated routes.
• Explain the purpose of Martian routes and add new entries to the default list.
• Describe typical uses of routing instances.
• Configure and share routes between routing instances.
• Describe load-balancing concepts and operations.
• Implement and monitor Layer 3 load balancing.
• Illustrate benefits of filter-based forwarding.
• Configure and monitor filter-based forwarding.
• Explain the operations of OSPF.
• Describe the role of the designated router.
• List and describe OSPF area types.
• Configure, monitor, and troubleshoot OSPF.
• Describe BGP and its basic operations.
• Name and describe common BGP attributes.
• List the steps in the BGP route selection algorithm.
• Describe BGP peering options and the default route advertisement rules.
• Configure and monitor BGP.
• Describe IP tunneling concepts and applications.
• Explain the basic operations of generic routing encapsulation (GRE) and IP over IP (IP-IP) tunnels. 
• Configure and monitor GRE and IP-IP tunnels.
• Describe various high availability features supported by the Junos OS.
• Configure and monitor some of the highlighted high availability features

Participants

This course benefits individuals responsible for configuring and monitoring devices running the Junos OS.

Prerequisite(s)

Students should have basic networking knowledge and an understanding of the Open Systems Interconnection (OSI) reference model and the TCP/IP protocol suite.


Students should also attend the Introduction to the Junos Operating System (IJOS course prior to attending this class

Programme

Day 1

Course Introduction

Protocol-Independent Routing
• Static Routes 
• Aggregated Routes 
• Generated Routes 
• Martian Addresses 
• Routing Instances 

LAB 1: Protocol-Independent Routing  

Load Balancing and Filter-Based Forwarding
• Overview of Load Balancing 
• Configuring and Monitoring Load Balancing 
• Overview of Filter-Based Forwarding 
• Configuring and Monitoring Filter-Based Forwarding 

LAB 2: Load Balancing and Filter-Based Forwarding
 
Open Shortest Path First
• Overview of OSPF 
• Adjacency Formation and the Designated Router Election 
• OSPF Scalability 
• Configuring and Monitoring OSPF 
• Basic OSPF Troubleshooting 

LAB 3: Open Shortest Path First 

Day 2

Border Gateway Protocol
• Overview of BGP 
• BGP Attributes 
• IBGP Versus EBGP 
• Configuring and Monitoring BGP 

LAB 4: Border Gateway Protocol 
 
IP Tunneling
• Overview of IP Tunneling 
• GRE and IP-IP Tunnels 
• Implementing GRE and IP-IP Tunnels 

LAB 5: IP Tunneling 
 
High Availability
• Overview of High Availability Networks 
• Graceful Restart 
• Graceful RE Switchover 
• Nonstop Active Routing 
• BFD 
• VRRP 

LAB 6: High Availability
 
Please note that the following Appendices are not covered as standard during the training course unless requested by the customer, and agreed with Arrow, upon booking:

Appendix A: IPv6
• Introduction to IPv6 
• Routing Protocol Configuration Examples 
• Tunneling IPv6 over IPv4 

LAB 7 (Optional): IPv6
 
Appendix B: IS-IS 
• Overview of IS-IS 
• Overview of IS-IS PDUs 
• Adjacency Formation and DIS Election 
• Configuring and Monitoring IS-IS 
• Basic IS-IS Troubleshooting 

LAB 8 (Optional): IS-IS
 
Appendix C: Routing Information Protocol 
• Introduction to RIP 
• RIP Configuration Examples 
• Monitoring and Troubleshooting RIP

© 2021 Systems Assurance - Arrow ECS. All rights reserved.