Training Offering

z/OS UNIX System Services Implementation
Description
This course is designed to provide you with the skills required to install and customize z/OS UNIX (full name z/OS UNIX System Services), and to manage and monitor the z/OS UNIX environment.
Objectives
- Execute the tasks required to prepare a z/OS installation for implementing z/OS UNIX
- Execute the tasks to install the z/OS UNIX software features
- Use the information provided in this class to perform the basic customization necessary to fully implement the z/OS UNIX kernel, the file system, the shell and utilities, and z/OS UNIX applications
- Put in place the RACF security required for z/OS UNIX resources and applications
- Make appropriate definitions for the activation of TCP/IP sockets by z/OS UNIX
- Identify and use the processes and data required for monitoring and tuning the z/OS UNIX environment
Participants
This is an intermediate course for experienced data professionals such as z/OS system programmers, who are responsible for the installation and maintenance of z/OS UNIX.
Prerequisite(s)
You should have:
- a basic knowledge of z/OS UNIX as provided in the course Introducing z/OS UNIX Services (OP05)
Programme
Day 1
- Welcome
- Unit 1: z/OS UNIX implementation overview
- Unit 2: z/OS UNIX services initial installation
- Exercise 1: Move from default to full mode function
- Exercise 2: IPL in full function mode and enable a nonvolatile root HFS
- Unit 3: File system customization
Day 2
- Exercise 3: Customizing the file system
- Unit 4: Security customization
- Exercise 4: Defining and managing UNIX users, OMVS security
Day 3
- Unit 5: Shell customization
- Exercise 5: UNIX System Services and shell customization
- Unit 6: Customizing applications, daemons, and servers
- Exercise 6: UNIX processes
- Exercise 7: Access control list and enhanced ASCII support (optional)
Day 4
- Unit 7: File system management and system maintenance
- Exercise 8: Managing HFS and zFS data sets
- Unit 8: Managing z/OS UNIX operations
- Unit 9: Exploiting TCP/IP with z/OS UNIX
- Exercise 9: Managing z/OS UNIX
Course type
Roadmaps that reference this course are:
• z/OS UNIX® Services and WebSphere
• z/OS UNIX® System Services, Websphere and SAP