Arrow Education reçoit la certification QUALIOPI
La certification QUALIOPI permet à nos clients de faire financer les formations de leurs collaborateurs par les organismes financeurs.
CODE: ZL1_CV880
DURÉE: 2 Jours
PRIX H.T.: €1 500,00
This course will introduce the student to advanced database administration skills, including program preparation and the use of packages, online schema changes, partition management, and stored procedures; as well as performance and availability features of utilities (including LOAD, REBUILD INDEX, REORG, and UNLOAD). This course does not cover distributed data processing, nor does it cover data sharing.
Program preparation and the use of packages part 1• Program preparation overview• Execution time errors• BIND actions• Package status and REBIND• Deleting a package• Determining the table/view qualifier
Online schema changes part 1• Changing data type• Adding columns to a table• Renaming columns in a table• Renaming indexes• Adding columns to indexes• Versioning
Online schema changes part 2• Pending online schema changes• Dropping columns from a table• Converting to UTS• Other pending changes• Impact of pending changes on immediate options• Restrictions and considerations
Partition management part 1• Adding partitions• Rotating partitions
Partition management part 2• Modifying limit keys• Rebalancing partitions
Stored procedures part 1• External stored procedures• WLM-established application environments• Altering and dropping a stored procedure• Commands for stored procedures• Execution privileges• Catalog information
LOAD and REBUILD INDEX• LOAD with parallel index build• LOAD partitions in parallel• REBUILD INDEX• Inline image copies and statistics• LOAD SHRLEVEL CHANGE• LOAD REPLACE SHRLEVEL REFERENCE
REORG• Performance features of REORG• Online REORG• Inline image copies and statistics• Consideratons for PBG table spaces• Online REORG with LOBs (optional)
UNLOAD• Overview• Image copy specification • Table-only input specification• SHRLEVEL option• Modes of operation
Program preparation and the use of packages part 2 (optional)• Table mirroring• Package versioning• Plan management• Other REBIND PACKAGE options• Application compatibility
Stored procedures part 2 (optional)• Native stored procedures• Native procedure deployment
Students needing to augment their skill set in administering a Db2 12 for z/OS database environment.
Program preparation and the use of packages part 1 • Program preparation overview • Execution time errors • BIND actions • Package status and REBIND • Deleting a package • Determining the table/view qualifier Online schema changes part 1 • Changing data type • Adding columns to a table • Renaming columns in a table • Renaming indexes • Adding columns to indexes • Versioning Online schema changes part 2 • Pending online schema changes • Dropping columns from a table • Converting to UTS • Other pending changes • Impact of pending changes on immediate options • Restrictions and considerations Partition management part 1 • Adding partitions • Rotating partitions Partition management part 2 • Modifying limit keys • Rebalancing partitions Stored procedures part 1 • External stored procedures • WLM-established application environments • Altering and dropping a stored procedure • Commands for stored procedures • Execution privileges • Catalog information LOAD and REBUILD INDEX • LOAD with parallel index build • LOAD partitions in parallel • REBUILD INDEX • Inline image copies and statistics • LOAD SHRLEVEL CHANGE • LOAD REPLACE SHRLEVEL REFERENCE REORG • Performance features of REORG • Online REORG • Inline image copies and statistics • Considerations for PBG table spaces • Online REORG with LOBs (optional)
UNLOAD • Overview • Image copy specification • Table-only input specification • SHRLEVEL option • Modes of operation Program preparation and the use of packages part 2 (optional) • Table mirroring • Package versioning • Plan management • Other REBIND PACKAGE options • Application compatibility Stored procedures part 2 (optional) • Native stored procedures • Native procedure deployment