Arrow Education reçoit la certification QUALIOPI
La certification QUALIOPI permet à nos clients de faire financer les formations de leurs collaborateurs par les organismes financeurs.
CODE: ZL1_F231
DURÉE: 1,5 Jours
PRIX H.T.: €1 050,00
This course trains:
Understand a workflow system and its function.
Create and configure a workflow system to support FileNet workflow applications.
Fine-tuning the workflow system
Create a connection point and isolated region.
Create and configure Queues.
Create and configure Rosters.
Create and configure Event logs.
Create and configure Application Spaces.
Expose data fields to queues and event logs.
Create an index.
Configure queues and event logs to use the index.
Create and configure an in-basket.
Create roles.
Add in-baskets and members to roles.
Create a desktop.
Create a repository for the connection point.
Configure the desktop for workflow.
Configure the desktop to open Process Designer and Process Tracker.
Configure a web application.
Deploy a step processor.
Configure a step processor.
This intermediate course is for:
You should have:
You should have also taken:
Workflow system concepts
Configure a workflow system.
Configure an isolated region and region objects.
Expose data fields.
Define indexes.
Configure in-baskets and roles.
Configure Content Navigator for workflow.
Configure a web application and step processor.
Appendix
Prior to enrolling, IBM Employees must follow their Division/Department processes to obtain approval to attend this public training class. Failure to follow Division/Department approval processes may result in the IBM Employee being personally responsible for the class charges.
GBS practitioners that use the EViTA system for requesting external training should use that same process for this course. Go to the EViTA site to start this process: http://w3.ibm.com/services/gbs/evita/BCSVTEnrl.nsf
Once you enroll in a GTP class, you will receive a confirmation letter that should show:
The current GTP list price
The 20% discounted price available to IBMers. This is the price you will be invoiced for the class.