Arrow Education reçoit la certification QUALIOPI
La certification QUALIOPI permet à nos clients de faire financer les formations de leurs collaborateurs par les organismes financeurs.
CODE: J1252G
DURÉE: 40 Hours
PRIX H.T.: €1 500,00
This is the self paced training version of IBM Planning Analytics/Cognos TM1: Design and Develop Models in Performance Modeler (V10.2) classroom course. IBM Planning Analytics/Cognos TM1: Design and Develop Models in Performance Modeler (V10.2) is an intermediate self paced course that will teach modelers how to build a complete model in TM1. Through a series of lectures and hands-on exercises, you will learn how to create and customize dimensions and cubes, import and link data, and build and maintain applications.
Note: This training was developed using IBM Cognos TM1 10.2 but is applicable to both IBM Cognos TM1 v10.2 and IBM Planning Analytics.
If you are enrolling in a Self Paced Virtual Classroom or Web Based Training course, before you enroll, please review the Self-Paced Virtual Classes and Web-Based Training Classes on our Terms and Conditions page, as well as the system requirements, to ensure that your system meets the minimum requirements for this course.
Please refer to Course Overview for description information.
This intermediate course is for Modelers.
You should:
You should have:
Overview of IBM Cognos TM1
Create and Customize Dimensions
Create and Customize Cubes
Import Data
Share Data Across Cubes with Links
Complete the Income Statement Model
Create Applications
Additional Modeling Techniques
Convert Currencies
Model Data with Architect
Model for Different Fiscal Requirements
Contribute to Planning Applications (Optional)
Integrate with IBM Cognos BI (Optional)
Administer IBM Cognos Insight (Optional)
Additional Workshop (Optional)
Optimize and Tune Models (Optional)
Identify Common Data Structures (Optional)
Customize Business Rules (Optional)
Optimize Rule Performance (Optional)
Prior to enrolling, IBM Employees must follow their Division/Department processes to obtain approval to attend this public training class. Failure to follow Division/Department approval processes may result in the IBM Employee being personally responsible for the class charges.
GBS practitioners that use the EViTA system for requesting external training should use that same process for this course. Go to the EViTA site to start this process:
http://w3.ibm.com/services/gbs/evita/BCSVTEnrl.nsf
Once you enroll in a GTP class, you will receive a confirmation letter that should show: