CODE: ZL1_OL20
DURÉE: 4 Jours
PRIX H.T.: €3 190,00
Learn to write easy to use and efficient control language (CL) programs which may be used to perform a variety of system and application control functions. You are taught to write basic and intermediate level, interactive, and batch CL programs, user commands, and CL programs that function as user tools (programs that use the output of display commands as input).
You will learn to write Control Language (CL) programs which may be used to perform a variety of system and application control functions. You will be taught to write basic and intermediate level interactive and batch CL programs as well as programs that function as user tools (programs that use the output of display commands as input).
This intermediate course is for application programmers, system programmers, and others who have a need to write control language programs.
Cours magistral dont 40 % du temps consacré aux travaux pratiques.
You should be able to:
These prerequisites can be met through successful completion of the following courses:
CL programming concepts
Basic CL programming
Program creation and debugging
Intermediate CL programming
CL message programming (topic 1)
CL message programming (topic 2)
User-written tools
Batch jobs
Commands
0
Prior to enrolling, IBM Employees must follow their Division/Department processes to obtain approval to attend this public training class. Failure to follow Division/Department approval processes may result in the IBM Employee being personally responsible for the class charges.
GBS practitioners that use the EViTA system for requesting external training should use that same process for this course. Go to the EViTA site to start this process: http://w3.ibm.com/services/gbs/evita/BCSVTEnrl.nsf
Once you enroll in a GTP class, you will receive a confirmation letter that should show:
The current GTP list price
The 20% discounted price available to IBMers. This is the price you will be invoiced for the class.