Arrow Education reçoit la certification QUALIOPI
La certification QUALIOPI permet à nos clients de faire financer les formations de leurs collaborateurs par les organismes financeurs.
CODE: ZL1_TW093
DURÉE: 3 Jours
PRIX H.T.: €2 100,00
This course focuses on the basic concepts of the IBM Security Directory Integrator application. Students learn about the components of IBM Security Directory Integrator and how the application integrates with different systems. Students also learn how to build IBM Security Directory Integrator solutions.
* Describe the role of IBM Security Directory Integrator
* Install and configure IBM Security Directory Integrator
* Describe the components of IBM Security Directory Integrator and each component's purpose
* Describe the functions of a connector
* Explain the Parser and Function components
* Run AssemblyLine from the various interfaces
* Customize IBM Security Integrator AssemblyLines using scripting
* Use the Script and Attribute Map components
* Build AssemblyLines with the Loop, Branch, and Switch components
* Use Connector in Server mode to implement a real-time IBM Security Directory Integrator solution
* Develop a Data Propagation solution
* Detect and propagate changes in data stores
* Configure Secure Sockets Layer (SSL) communication between IBM Security Directory Integrator and a data store
* Combine AssemblyLines using operations
* Troubleshoot IBM Security Directory Integrator Solutions
This course is designed for solution developers, deployers, and system administrators who are responsible for the deployment and administration of IBM Security Directory Integrator solutions.
Before taking this course, make sure that you have the following skills:
* Javascript programming
* Linux
* LDAP (basic knowledge)
* Eclipse framework
Unit 1: Introduction to IBM Security Directory Integrator
Unit 2: IBM Security Directory Integrator installation and basic configuration
Unit 3: IBM Security Directory Integrator components
Unit 4: AssemblyLines and Connectors
Unit 5: Parsers and function components
Unit 6: Running AssemblyLines
Unit 7: Scripts and hooks
Unit 8: Advanced AssemblyLines
Unit 9: Control/Flow components
Unit 10: Real-time integration
Unit 11: Building integration solution
Unit 12: Change detection
Unit 13: Securing communication with IBM Security Directory Integrator
Unit 14: Additional SDI features
Unit 15: Maintaining integration solutions
Apendix A: Integrating IBM Security Directory Integrator
Prior to enrolling, IBM Employees must follow their Division/Department processes to obtain approval to attend this public training class. Failure to follow Division/Department approval processes may result in the IBM Employee being personally responsible for the class charges.
GBS practitioners that use the EViTA system for requesting external training should use that same process for this course. Go to the EViTA site to start this process: http://w3.ibm.com/services/gbs/evita/BCSVTEnrl.nsf
Once you enroll in a GTP class, you will receive a confirmation letter that should show:
The current GTP list price
The 20% discounted price available to IBMers. This is the price you will be invoiced for the class.