Arrow Education reçoit la certification QUALIOPI
La certification QUALIOPI permet à nos clients de faire financer les formations de leurs collaborateurs par les organismes financeurs.
CODE: ZL1_MAX4307
DURÉE: 0,38 Jours
PRIX H.T.: €348,00
This self-paced training course introduces students to IBM Maximo 7.6.1.1 solution. This course includes interactive video presentations, demonstrations, and a virtual lab.
This course covers Work Centers, tools and tasks along with the Maximo Asset Health Interface.
ATTENTION: This is course 6 of 9 in the IBM Maximo 7.6 bootcamp series badge. Each course and lab exercise can be completed independently within the bootcamp series, but if you are new to Maximo it is recommended that you work through the courses in sequence. You can earn a badge if you complete the entire series and pass the quiz. Click here to go to the badge course (IBM Maximo 7.6 bootcamp series badge). Click here to view the badge on Credly.
After completing this course, you should be able to:
Implementation Consultants, Administrators, Technical Sales, System Users, Product Support
This course is divided into several topic areas: