Arrow Electronics, Inc.

Administration de Red Hat OpenShift II : configuration d'un cluster de production avec examen

CODE: REH_DO281

DURÉE: 35 Hours (5 Jours)

PRIX H.T.: €4 057,00

Description

OpenShift Enterprise Administration (DO281) prepares the system administrator to install, configure, and manage OpenShift Enterprise by Red Hat® instances. OpenShift Enterprise, Red Hat's platform-as-a-service (PaaS) offering, provides pre-defined deployment environments for applications of all types through its use of container technology. This enables an environment that supports DevOps principles such as reduced time to market and continuous delivery.

This course also includes the Red Hat Certificate of Expertise in Platform-as-a-Service exam (EX280).

Training Development

Introduction to Red Hat OpenShift Enterprise
Review features and architecture of OpenShift Enterprise.
Install OpenShift Enterprise
Install OpenShift Enterprise and configure a master and node.
Execute commands
Execute commands using the command line interface.
Build applications
Create, build, and deploy applications to an OpenShift Enterprise instance.
Persistent storage
Provision persistent storage and use it for the internal registry.
Build applications with source-to-image (S2I)
Create and build applications with S2I and templates.
Manage the system
Use OpenShift Enterprise components to manage deployed applications.
Customize OpenShift Enterprise
Customize resources and processes used by OpenShift Enterprise.
Comprehensive review
Practice and demonstrate knowledge and skills learned in the course.

Dates de session