Arrow Electronics, Inc.

IBM Z System Automation 4.3 Operations

Kod: SM929G

Czas trwania: 28 Hours (3,5 days)

Cena netto: zł8 600,00

Opis szkolenia

This course introduces and explains the IBM Z System Automation (SA for z/OS) commands that are used for system operations. In this course, the System Automation Manager and Automation Agent run in a z/OS 2.4 environment. The automation platform, IBM Z Netview is at version 6 release 4 and IBM Z System Automation is at version 4 release 3. The course uses several automation scenarios in single and multisystem configurations to demonstrate the concepts that are taught in the lessons. This training class is delivered in an environment with multiple opportunities for hands-on lab exercises.

Cel szkolenia

When you complete this course, you can use IBM Z System Automation 4.3 to perform the following tasks:

  • Start and stop automated resources
  • Monitor and control automated resources
  • IPL and shut down systems and an SAplex

Uczestnicy

Users of IBM Z System Automation, especially operators, administrators, and system programmers.

Wymagania wstępne

  • Basic z/OS operations skills
  • Basic NetView skills helpful

Program szkolenia

  • Introduction to IBM Z System Automation (level set only)
  • Initialization
  • Commands and operations
  • Application groups
  • Application monitoring
  • Centralized operations
  • Troubleshooting

Terminy