Kod: VMW_HIA8
Czas trwania: 16 Hours (2 days)
Cena netto: zł3 700,00
This two-day, hands-on course gives you the skills to install and configure a virtual desktop infrastructure platform. This course builds your skills in installing and configuring VMware Horizon® through a combination of lecture and hands-on labs. You learn how to install and configure VMware Horizon® Connection Server™, VMware Unified Access Gateway™, how to configure a load balancer for use with Horizon, and how to establish Cloud Pod Architecture.
This course is also available in an On Demand format. For more information, select this link: VMware Horizon 8: Infrastructure Administration - On Demand.
Product Alignment
• VMware Horizon 8 V2006
By the end of the course, you should be able to meet the following objectives:
• Identify Horizon Connection Server installation, architecture, and requirements.
• Describe the authentication and certification options for a Horizon environment
• Recognize the integration process and benefits of VMware Workspace ONE® Access™ and Horizon 8
• Discuss performance and scalability options available in Horizon 8
• Describe different security options for the Horizon environment
Certifications
VMware Horizon 8: Infrastructure Administration is the second half of a two-course requirement for the following certification:
• VMware Certified Professional – Desktop and Mobility (VCP-DTM).
VMware Horizon 8: Skills for Virtual Desktop Management satisfies the first requirement. The courses are also available as a single, bundled offering, VMware Horizon 8: Deploy and Manage, which meets the certification requirement on its own.
Administrators and architects for VMware Horizon should enroll in this course. These individuals are responsible for the implementation, maintenance, and administration of an organization's end-user computing infrastructure.
1 Course Introduction
• Introductions and course logistics
• Course objectives
2 Horizon Connection Server
• Recognize VMware Horizon reference architecture
• Identify the Horizon Connection Server supported features
• Identify the recommended system requirements for Horizon Connection Server
• Configure Horizon event database
• Outline the steps for the initial configuration of Horizon Connection Server
• Discuss the AD LDS database as a critical component of Horizon Connection Server installation
3 Authentication and Certificates
• Compare the authentication options that Horizon Connection Server supports
• Describe the Smartcard authentication options that Horizon Connection Server supports
• Outline the steps to create a Horizon administrator and custom roles
• Describe the roles available in a Horizon environment
• Explain the role that certificates play for Horizon Connection Server
• Install and configure certificates for Horizon Connection Server
• Install and configure True SSO in a Horizon environment
4 Workspace ONE Access and Virtual Application Management
• Recognize the features and benefits of Workspace ONE Access
• Recognize the Workspace ONE Access console features
• Explain identity management in Workspace ONE Access
• Explain access management in Workspace ONE Access
• Describe the Workspace ONE Access directory integration
• Deploy virtual applications with Workspace services
5 Horizon Protocols
• Compare the remote display protocols that are available in VMware Horizon
• Describe BLAST
• Describe the BLAST Display Protocol Codecs
• Summarize BLAST Codec options
• List ideal applications for each BLAST codec
• Describe BLAST and PCoIP ADMX GPO common configurations
6 Graphics Cards
• Describe the 3D rendering options available in Horizon 8
• Compare vSGA and vDGA
• List the steps to configure graphics cards for use in a Horizon environment
7 Horizon Scalability
• Describe the purpose of a replica connection server
• Explain how multiple Horizon Connection Server instances in a pod maintain synchronization
• List the steps to configure graphics cards for use in a Horizon environment
• Configure a load balancer for use in a Horizon environment
• Explain Horizon Cloud Pod Architecture LDAP replication and VIPA
• Explain Horizon Cloud Pod Architecture scalability options
8 Horizon Security
• Explain concepts relevant to secure Horizon connections
• Describe how to restrict Horizon connections.
• Discuss the benefits of using Unified Access Gateway
• List the two-factor authentication options that are supported by Unified Access Gateway
• List Unified Access Gateway firewall rules
• Describe the situation in which you might deploy Unified Access Gateway instances with one, two, or three
network interfaces