Kód: CKT_CCSM_R80.10
DÉLKA: 3 (den)
CENA: Kč 45 000,00
Tento kurz je vedený zahraničním lektorem v anglickém jazyce.
Advanced training to manage virtualized security in high-end networks and advanced security optimization techniques.
CERTIFICATION INFORMATION CCSM
Prepares for exam #156-115.77 at VUE.com/checkpoint
80 multiple-choice questions with a passing score of 70% in 90 minutes. Valid CCSE required.
• Firewall-1 administration and infrastructure review
• How policy changes impact chain module behavior
• Identify management issues and problems with commands
• Use commands to troubleshoot NAT stages
• Configure Manual NAT to define specific rules
• Use commands to review and clear connections table
• Modify files to allow traffic through a specific cluster member
• Locate the source of encryption failures using commands
• Use commands to verify VPN connectivity
• Identify any potentially mis-configured VPNs
• Tune NIC performance
• Increase size and improve hardware performance
• Improve load capacity
• Tune the firewall rule base
• Reduce load on Rule Base application
• Improve network performance
• Improve logging efficiency
• Use IPS Bypass to manage performance
• Deploy IPv6 in a local envrionment
• Identify differences between VPNs
• Configure VPN Tunnel Interface (VTI)
• Configure Open Shortest Path First (OSPF)
• Identify the wire mode function by testing a VPN failover
This course is for customers and partners who want to learn the advanced skills to troubleshoot and configure Check Point Security Gateway and Management Software Blades:
• System Administrators
• Security Engineers
• Network Engineers
• CCSEs seeking higher certification
• CCSE
• General knowledge of TCP/IP
• Working knowledge of Windows and UNIX
• Working knowledge of network technology
• Working knowledge of the Internet
Chapter 1: Introduction to Security Master
Chapter 2: Chain Modules
Chapter 3: NAT
Chapter 4: ClusterXL
Chapter 5: VPN Troubleshooting
Chapter 6: SecureXL Acceleration Debugging
Chapter 7: Hardware Optimization
Chapter 8: Software Tuning
Chapter 9: Enable CoreXL
Chapter 10: IPS
Chapter 11: IPv6
Chapter 12: Advanced VPN